Reference Only

T70DB-X

Wire Ducting & Raceways Device Mnting Brcket for standard ele.

Manufacturer:

Mfr Part:
T70DB-X

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated Fitting
MaterialPolyvinyl Chloride (PVC)
Duct External Width69.8 mm
Duct External Height17.4 mm
ComplianceUL
FamilyPan-Way Twin-70 Raceway Fittings
FeaturesMinimum bend radius
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.48$74.80
$7.19$215.70
$6.92$415.20
$6.72$806.40
$6.60$1,980.00
$6.46$3,876.00
$6.28$9,420.00
Need more?
Contact Us