Reference Only
T70CWH6
Wire Ducting & Raceways T-70/TG-70/Twin-70 Raceway Cover, Priced per Foot, Sold in 6 Foot Length Mults.
Datasheet
T70CWH6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Raceway | |
| Material | Polyvinyl Chloride (PVC) | |
| Height | 8 mm | |
| Compliance | UL | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.67 | $440.40 | |
| $3.62 | $1,086.00 | |
| $3.58 | $2,148.00 | |
| $3.52 | $5,280.00 | |
| $3.49 | $10,470.00 |
Need more?