Reference Only

T45RAIW

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
T45RAIW

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated Fitting
MaterialPolyvinyl Chloride (PVC)
ColorOff White
Duct External Height4.52 mm
FamilyType T-45 Raceway Fittings
FeaturesFiber optic cabling systems
Product TypeWire Ducting & Raceways
Secondary ColorOff White
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.31$143.10
$13.90$347.50
$13.44$672.00
$13.05$1,305.00
$12.77$3,192.50
$12.63$6,315.00
Need more?
Contact Us