Reference Only

T45ICIW

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
T45ICIW

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated Fitting
MaterialPolyvinyl Chloride (PVC)
Duct External Width88.8 mm
Duct External Height73.7 mm
FamilyType T-45 Raceway System
FeaturesFiber optic cabling systems
Product TypeWire Ducting & Raceways
Secondary ColorOff White
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923300090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.07$140.70
$13.61$340.25
$13.07$653.50
$12.60$1,260.00
$12.47$3,117.50
$12.25$6,125.00
Need more?