Reference Only

T45HDBIW

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
T45HDBIW

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated Fitting
MaterialPolyvinyl Chloride (PVC)
Duct External Width64.6 mm
Duct External Height49.7 mm
FamilyType T-45 Surface Raceway System
FeaturesFiber optic cabling systems
Product TypeWire Ducting & Raceways
Secondary ColorOff White
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8302500000
TARIC8302500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.50$115.00
$11.26$281.50
$10.82$541.00
$10.66$1,066.00
$10.64$2,660.00
$10.62$5,310.00
$10.60$10,600.00
Need more?