Reference Only
T45HDBEI
Wire Ducting & Raceways .
Datasheet
T45HDBEI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Ivory | |
| Duct External Width | 64.6 mm | |
| Duct External Height | 49.7 mm | |
| Family | Type T-45 Surface Raceway System | |
| Features | Fiber optic cabling systems | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Ivory | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.50 | $115.00 | |
| $11.35 | $567.50 | |
| $10.94 | $1,094.00 | |
| $10.70 | $2,675.00 | |
| $10.50 | $5,250.00 | |
| $10.44 | $10,440.00 |
Need more?