Reference Only
T45EEIW
Wire Ducting & Raceways .
Datasheet
T45EEIW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Color | Off White | |
| Duct External Width | 143.2 mm | |
| Duct External Height | 187.7 mm | |
| Family | Type T-45 Surface Raceway System | |
| Features | Fiber optic cabling systems | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Off White | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923300090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.02 | $270.20 | |
| $26.15 | $653.75 | |
| $25.17 | $1,258.50 | |
| $24.56 | $2,456.00 | |
| $24.25 | $6,062.50 | |
| $23.86 | $11,930.00 |
Need more?