Reference Only
T45DW8
Wire Ducting & Raceways .
Datasheet
T45DW8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Raceway | |
| Material | Polyvinyl Chloride (PVC) | |
| Duct External Height | 25.4 mm | |
| Family | T-45 Surface Raceway System | |
| Features | Tamper resistant cover latch design | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.05 | $328.00 | |
| $2.01 | $514.56 | |
| $1.99 | $1,002.96 | |
| $1.96 | $1,960.00 | |
| $1.93 | $4,832.72 |
Need more?