Reference Only
T45CEI10
Wire Ducting & Raceways .
Datasheet
T45CEI10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Raceway | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Ivory | |
| Duct External Height | 19.1 mm | |
| Family | T-45 Surface Raceway System | |
| Features | Tamper resistant cover latch design | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Ivory | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.37 | $474.00 | |
| $2.30 | $1,150.00 | |
| $2.24 | $2,240.00 | |
| $2.22 | $4,440.00 |
Need more?