Reference Only

T400X000YW1

Adhesive Tapes .

Manufacturer:

Mfr Part:
T400X000YW1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryAdhesive Tapes
ProductTapes
TypePrintable Labeling Tape
ColorRed
MaterialPolyester
Adhesive TypeNon-Adhesive
Width - in4 in
Width - mm101.6 mm
Length - in100 ft
Length - mm30.48 m
Product TypeTape
SeriesT400X
SubcategorySupplies
Thickness0.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$388.80$388.80
$373.24$3,732.40
$368.51$9,212.75
Need more?
Contact Us