Reference Only
T400X000YU1
Adhesive Tapes .
Datasheet
T400X000YU1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Printable Labeling Tape | |
| Color | Orange | |
| Material | Vinyl | |
| Adhesive Type | Non-Adhesive | |
| Width - in | 4 in | |
| Width - mm | 101.6 mm | |
| Length - in | 100 ft | |
| Length - mm | 30.48 m | |
| Compliance | C22.2, cUL, UL969 | |
| Product Type | Tape | |
| Series | T400X | |
| Subcategory | Supplies | |
| Thickness | 0.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $392.27 | $392.27 | |
| $361.50 | $3,615.00 | |
| $354.94 | $8,873.50 |
Need more?