Reference Only

T400X000YK1

Labels & Industrial Warning Signs .

Manufacturer:

Mfr Part:
T400X000YK1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeThermal Transfer
MaterialPolyester
ColorClear
Width101.6 mm
Length30.5 m
Description/FunctionPrintable
Maximum Temperature+ 135 C
Minimum Temperature- 46 C
Product TypeLabels
SeriesT400X
Size30.5 m x 101.6 mm
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$320.53$320.53
$317.62$3,176.20
$316.66$7,916.50
Need more?
Contact Us