Reference Only
T400X000Y81
Wire Ducting & Raceways .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Supertack Thermal Transfer Continuous Tape | |
| Material | Polyester | |
| Length | 30.5 mm | |
| Duct External Width | 101.6 mm | |
| Size | 30.5 mm x 101.6 mm | |
| Family | Printable Labeling Tape | |
| Product Type | Wire Ducting & Raceways | |
| Series | T400X | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $357.58 | $357.58 | |
| $348.04 | $3,480.40 | |
| $344.14 | $8,603.50 |
Need more?