Reference Only
T200X000YK1
Labels & Industrial Warning Signs .
Datasheet
T200X000YK1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Polyester | |
| Color | Clear | |
| Width | 50.8 mm | |
| Length | 30.5 m | |
| Description/Function | Printable | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 46 C | |
| Product Type | Labels | |
| Size | 30.5 m x 50.8 mm | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $231.15 | $462.30 | |
| $214.45 | $2,144.50 | |
| $209.98 | $5,249.50 | |
| $206.92 | $10,346.00 |
Need more?