Reference Only

T200X000VP1Y

Labels & Industrial Warning Signs .

Manufacturer:

Mfr Part:
T200X000VP1Y

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeContinuous Tape
MaterialVinyl
Width2 in
Length30.5 m
Maximum Temperature+ 80 C
Minimum Temperature- 50 C
Product TypeLabels
SeriesT200X
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$245.56$491.12
$216.25$2,162.50
$212.25$5,306.25
$209.76$10,488.00
Need more?
Contact Us