Reference Only

T200X000RP1

Obsolete
Labels & Industrial Warning Signs

Manufacturer:

Mfr Part:
T200X000RP1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryLabels & Industrial Warning Signs
ProductTapes
TypePrintable Labeling Tape
MaterialGMRS, GMY4-C
ColorWhite
Width2 in
Length50 ft
Maximum Temperature+ 66 C
Minimum Temperature- 23 C
Product TypeLabels
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4911998000
TARIC4911990000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?