Reference Only
T150X000MXM-BK
Labels & Industrial Warning Signs .
Datasheet
T150X000MXM-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Label Cassettes | |
| Type | Continuous Tape Cassette | |
| Color | Yellow | |
| Product Type | Labels | |
| Series | T150X | |
| Subcategory | Supplies | |
| Tradename | P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8443999000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.28 | $196.40 | |
| $36.80 | $368.00 | |
| $36.07 | $901.75 | |
| $34.93 | $1,746.50 | |
| $33.93 | $3,393.00 | |
| $33.37 | $8,342.50 |
Need more?