Reference Only
T150X000MPM-BK
Labels & Industrial Warning Signs .
Datasheet
T150X000MPM-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Label Cassettes | |
| Type | Continuous Tape Cassette | |
| Color | Black on White | |
| Product Type | Labels | |
| Series | T150X | |
| Subcategory | Supplies | |
| Tradename | P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8443999000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.06 | $205.30 | |
| $36.35 | $363.50 | |
| $35.42 | $885.50 | |
| $34.66 | $1,733.00 | |
| $33.96 | $3,396.00 | |
| $33.16 | $8,290.00 |
Need more?