Reference Only
T100X000Y81
Labels & Industrial Warning Signs .
Datasheet
T100X000Y81 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Tapes | |
| Type | Printable Labeling Tape | |
| Material | Vinyl | |
| Color | White | |
| Compliance | C22.2, cUL, UL969 | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $174.66 | $349.32 | |
| $159.53 | $1,595.30 | |
| $153.96 | $3,849.00 | |
| $150.81 | $7,540.50 |
Need more?