Reference Only
T100X000VS1Y
Labels & Industrial Warning Signs .
Datasheet
T100X000VS1Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Type | Printable Labeling Tape | |
| Material | Vinyl | |
| Color | Green | |
| Width | 1 in | |
| Length | 100 ft | |
| Maximum Temperature | + 80 C | |
| Minimum Temperature | - 50 C | |
| Product Type | Labels | |
| Series | T100X | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.94 | $317.88 | |
| $153.15 | $1,531.50 | |
| $149.73 | $3,743.25 | |
| $147.34 | $7,367.00 |
Need more?