Reference Only
T100X000RUC-BK
Labels & Industrial Warning Signs .
Datasheet
T100X000RUC-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Type | Reflective Tape | |
| Length | 5.4864 m | |
| Product Type | Labels | |
| Series | T100X | |
| Size | 5486.4 mm x 25.4 mm | |
| Subcategory | Supplies | |
| Tradename | P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.13 | $1,051.30 | |
| $100.79 | $2,519.75 | |
| $97.73 | $4,886.50 | |
| $94.83 | $9,483.00 |
Need more?