Reference Only
T100X000MPM-BK
Labels & Industrial Warning Signs .
Datasheet
T100X000MPM-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Label Cassettes | |
| Type | Continuous Tape Cassette | |
| Color | White | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8443992550 |
| TARIC | 8443999000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.54 | $167.70 | |
| $30.30 | $303.00 | |
| $27.43 | $685.75 | |
| $26.80 | $1,340.00 | |
| $26.24 | $2,624.00 | |
| $25.65 | $6,412.50 |
Need more?