Reference Only

T100X000BXM-BK

Labels & Industrial Warning Signs .

Manufacturer:

Mfr Part:
T100X000BXM-BK

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryLabels & Industrial Warning Signs
ProductContinuous Tape Cassette
MaterialPolyester
ColorBlack, Yellow
Width24 mm
Length9.1 m
Maximum Temperature+ 125 C
Minimum Temperature- 40 C
Product TypeLabels
SeriesT100
SubcategorySupplies
TradenamePXE

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.51$377.55
$71.83$718.30
$69.50$1,737.50
$67.87$3,393.50
$66.44$6,644.00
Need more?
Contact Us