Reference Only
T075X000BXM-BK
Labels & Industrial Warning Signs .
Datasheet
T075X000BXM-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Continuous Tape Cassettes | |
| Material | Polyester | |
| Color | Black, Yellow | |
| Width | 18 mm | |
| Length | 9.1 m | |
| Maximum Temperature | + 125 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Series | T075 | |
| Subcategory | Supplies | |
| Tradename | PXE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.66 | $313.30 | |
| $57.03 | $570.30 | |
| $55.93 | $1,398.25 | |
| $54.71 | $2,735.50 | |
| $53.62 | $5,362.00 |
Need more?