Reference Only
T050X000BPM-BK
Labels & Industrial Warning Signs .
Datasheet
T050X000BPM-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Continuous Tape Cassettes | |
| Material | Polyester | |
| Color | Black, White | |
| Width | 12 mm | |
| Length | 9.1 m | |
| Maximum Temperature | + 125 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Series | T050 | |
| Subcategory | Supplies | |
| Tradename | PXE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.72 | $303.60 | |
| $51.16 | $511.60 | |
| $49.32 | $1,233.00 |
Need more?