Reference Only

T038X000FJT

Labels & Industrial Warning Signs .

Manufacturer:

Mfr Part:
T038X000FJT

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeThermal Transfer
MaterialPolyolefin (PO)
ColorWhite
Width9.7 mm
Length30.5 m
Description/FunctionPrintable
Maximum Temperature+ 82 C
Minimum Temperature- 40 C
Product TypeLabels
Size30.5 m x 9.7 mm
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$124.23$248.46
$107.33$1,073.30
$105.12$2,628.00
$103.51$5,175.50
$102.17$10,217.00
Need more?
Contact Us