Reference Only
T031X000FJT
Labels & Industrial Warning Signs .
Datasheet
T031X000FJT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Polyolefin (PO) | |
| Color | White | |
| Width | 7.9 mm | |
| Length | 30.5 m | |
| Description/Function | Printable | |
| Maximum Temperature | + 82 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Size | 30.5 m x 7.9 mm | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $124.80 | $249.60 | |
| $120.57 | $1,205.70 | |
| $118.78 | $2,969.50 | |
| $117.49 | $5,874.50 | |
| $116.54 | $11,654.00 |
Need more?