Reference Only
T031X000FJC-BK
Labels & Industrial Warning Signs .
Datasheet
T031X000FJC-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Continuous Tape Cassette | |
| Product Type | Labels | |
| Series | T031X | |
| Subcategory | Supplies | |
| Tradename | P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $100.77 | $1,007.70 | |
| $98.25 | $2,456.25 | |
| $96.87 | $4,843.50 | |
| $95.54 | $9,554.00 |
Need more?