Reference Only
T024X000VYC-WH
Labels & Industrial Warning Signs .
Datasheet
T024X000VYC-WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Continuous Tape Cassette | |
| Material | Vinyl | |
| Color | White | |
| Product Type | Labels | |
| Series | T024X | |
| Subcategory | Supplies | |
| Tradename | P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.58 | $705.80 | |
| $67.53 | $1,688.25 | |
| $66.04 | $3,302.00 | |
| $64.60 | $6,460.00 |
Need more?