Reference Only
T024X000FJC-BK
Labels & Industrial Warning Signs .
Datasheet
T024X000FJC-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Label Cassettes | |
| Type | Thermal Transfer | |
| Material | Polyolefin (PO) | |
| Color | Black / White | |
| Width | 6.1 mm | |
| Length | 7.6 m | |
| Description/Function | For use with LS8E and LS9 hand held printers | |
| Product Type | Labels | |
| Series | T024X | |
| Size | 7.6 m x 6.1 mm | |
| Subcategory | Supplies | |
| Tradename | P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443995050 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $100.97 | $1,009.70 | |
| $96.36 | $2,409.00 | |
| $94.06 | $4,703.00 | |
| $91.86 | $9,186.00 |
Need more?