Reference Only
T024X000BPM-BK
Labels & Industrial Warning Signs .
Datasheet
T024X000BPM-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Continuous Tape Cassettes | |
| Material | Polyester | |
| Color | Black, White | |
| Width | 5.82 mm | |
| Length | 9.1 m | |
| Maximum Temperature | + 125 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Series | T024 | |
| Subcategory | Supplies | |
| Tradename | PXE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.34 | $191.70 | |
| $35.20 | $352.00 | |
| $34.21 | $855.25 | |
| $33.32 | $1,666.00 | |
| $32.52 | $3,252.00 | |
| $31.69 | $7,922.50 |
Need more?