Reference Only

SST4H-D0

Cable Ties .

Manufacturer:

Mfr Part:
SST4H-D0

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductStandard Cable Ties
TypeDetached Head, Releasable
Length14.8 in
Width0.3 in
Maximum Bundle Diameter4 in
Tensile Strength54 kg
ColorBlack
MaterialNylon 6.6
FeaturesUV Resistant, Weather Resistant
ComplianceCE; UL 62275 Type 1; 11; UL E56854
Product TypeCable Ties
SeriesSST
SubcategoryWire & Cable Management
TradenameSta-Strap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.93$465.00
$0.90$900.00
$0.86$2,150.00
$0.79$3,950.00
Need more?
Contact Us
Available Regional Inventory
1,500 available now at ttieurope.com