Reference Only

SST2I-M0

Cable Ties .

Manufacturer:

Mfr Part:
SST2I-M0

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeDetached Head, Releasable
ColorBlack
FeaturesUV Resistant, Weather Resistant
MaterialNylon
Length8.1 in
Width0.135 in
Tensile Strength18 kg
ComplianceCE; UL 62275 Type 1; 11; UL E56854
Maximum Bundle Diameter2 in
SeriesSST
SubcategoryWire & Cable Management
TradenameSta-Strap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.181$905.00
Need more?
Contact Us