Reference Only
SST2H-D0
Cable Ties .
Datasheet
SST2H-D0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Type | Detached Head, Releasable | |
| Material | Nylon | |
| Length | 8 in | |
| Width | 0.299 in | |
| Tensile Strength | 54 kg | |
| Compliance | UL | |
| Maximum Bundle Diameter | 2 in | |
| Series | SST | |
| Subcategory | Wire & Cable Management | |
| Tradename | Sta-Strap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.739 | $369.50 | |
| $0.721 | $721.00 | |
| $0.679 | $1,697.50 | |
| $0.632 | $3,160.00 |
Need more?