Reference Only
SG450H-L
Cable Ties .
Datasheet
SG450H-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Natural | |
| Material | Nylon | |
| Length | 18.543 in | |
| Width | 0.382 in | |
| Tensile Strength | 79 kg | |
| Maximum Bundle Diameter | 5.2 in | |
| Packaging | Bulk | |
| Series | SG | |
| Subcategory | Wire & Cable Management | |
| Tradename | Super-Grip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $585.00 | |
| $1.13 | $2,825.00 | |
| $1.04 | $5,200.00 |
Need more?