Reference Only

SG350LH-L

Cable Ties .

Manufacturer:

Mfr Part:
SG350LH-L

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductStandard Cable Ties
TypeLight Heavy
Length15.3 in
Width0.33 in
Maximum Bundle Diameter0.19 in
Tensile Strength54 kg
ColorNatural
MaterialNylon
ComplianceCSA; UL E56854
Product TypeCable Ties
SeriesSG
SubcategoryWire & Cable Management
TradenameSuper-Grip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.96$480.00
$0.93$930.00
$0.90$2,250.00
$0.83$4,150.00
Need more?
Contact Us