Reference Only

SG150I-M0

Cable Ties .

Manufacturer:

Mfr Part:
SG150I-M0

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBlack
FeaturesUV Resistant, Weather Resistant
MaterialNylon
Length6.2 in
Width0.168 in
Tensile Strength36 kg
ComplianceCSA; UL E56854
Maximum Bundle Diameter1.5 in
SeriesSG
SubcategoryWire & Cable Management
TradenameSuper-Grip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.122$610.00
Need more?