Reference Only
SE150PFR-LR0
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
SE150PFR-LR0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable | |
| Material | Polyethylene Terephthalate (PET) | |
| Inside Diameter | 38.1 mm | |
| Length | 50 ft | |
| Color | Black | |
| Compliance | UL | |
| Family | Braided Expandable Sleeving | |
| Features | Flame Retardant | |
| Product Type | Sleeves | |
| Series | SE | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Wrap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 5911909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $246.97 | $246.97 | |
| $235.96 | $1,179.80 | |
| $234.31 | $2,343.10 | |
| $231.47 | $5,786.75 | |
| $228.61 | $11,430.50 |
Need more?