Reference Only

SE125P-TR8

Spiral Wraps, Sleeves, Tubing & Conduit .

Manufacturer:

Mfr Part:
SE125P-TR8

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeExpandable
MaterialPolyethylene Terephthalate (PET)
Inside Diameter31.8 mm
Length200 ft
ColorGray
ComplianceUL
FamilyBraided Expandable Sleeving
FeaturesLightweight durable protection
Product TypeSleeves
SeriesSE
SubcategoryWire & Cable Management
TradenamePan-Wrap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC5911909090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$356.24$356.24
$351.31$1,756.55
$348.60$3,486.00
$344.85$8,621.25
Need more?
Contact Us