Reference Only
SDCLIP
Wire Ducting & Raceways .
Datasheet
SDCLIP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Grounding Clip | |
| Color | Silver | |
| Length | 0.1 m | |
| Product Type | Wire Ducting & Raceways | |
| Series | SD | |
| Subcategory | Wire & Cable Management | |
| Tradename | PanelMax |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.54 | $165.40 | |
| $16.11 | $402.75 | |
| $15.41 | $770.50 | |
| $14.79 | $1,479.00 | |
| $14.34 | $3,585.00 | |
| $13.98 | $6,990.00 |
Need more?