Reference Only
SD4EMI
Wire Ducting & Raceways 4" Noise Shield Divider Wall.
Datasheet
SD4EMI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Divider Wall | |
| Material | Steel | |
| Color | Black | |
| Length | 0.9 m | |
| Family | Panduct Divider Wall | |
| Features | Two three foot sections, bonding clips, and anti-oxidizing paste | |
| Mounting Method | Standard Mounting Holes | |
| Product Type | Wire Ducting & Raceways | |
| Series | SD | |
| Subcategory | Wire & Cable Management | |
| Tradename | PanelMax |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.08 | $735.40 | |
| $135.52 | $1,355.20 | |
| $128.17 | $3,204.25 | |
| $125.30 | $6,265.00 |
Need more?