Reference Only
S2X2OR6NM
Wire Ducting & Raceways .
Datasheet
S2X2OR6NM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Fiber-Duct Channel | |
| Material | Polyvinyl Chloride (PVC) | |
| Length | 6 ft | |
| Duct External Width | 2.25 in | |
| Duct External Height | 2.25 in | |
| Size | 2 x 2 | |
| Family | Routing Systems | |
| Features | Snap on non-slip covers | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Tradename | Fiber-Duct |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.07 | $66.42 | |
| $10.29 | $123.48 | |
| $10.00 | $300.00 | |
| $9.78 | $528.12 | |
| $9.54 | $973.08 | |
| $9.21 | $2,320.92 | |
| $9.06 | $4,566.24 | |
| $8.89 | $8,907.78 |
Need more?