Reference Only

S200X400VADY

Labels & Industrial Warning Signs .

Manufacturer:

Mfr Part:
S200X400VADY

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryLabels & Industrial Warning Signs
ProductLabel Cassettes
TypeThermal Transfer
MaterialVinyl
ColorWhite
Width50.8 mm
Length101.6 mm
Description/FunctionSelf-laminating, for use with PanTher LS8E printer, for wire and cable labeling
Maximum Temperature+ 107 C
Minimum Temperature- 45 C
PackagingBulk
Product TypeLabels
Size101.6 mm x 50.8 mm
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.95$950.00
$0.93$1,860.00
Need more?
Contact Us