Reference Only
RMR4WH
Printers .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Printers | |
| Product | Ribbons | |
| Type | Roll | |
| Color | White | |
| Material | Resin | |
| Product Type | Printers | |
| Series | TDP43ME | |
| Subcategory | Printers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9612109030 |
| TARIC | 9612102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.69 | $46.69 | |
| $45.39 | $453.90 | |
| $44.09 | $1,102.25 | |
| $42.80 | $2,140.00 | |
| $41.50 | $4,150.00 | |
| $41.09 | $10,272.50 |
Need more?