Reference Only
RJBX3510EI
Wire Ducting & Raceways .
Datasheet
RJBX3510EI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Ivory | |
| Duct External Height | 29 mm | |
| Compliance | UL | |
| Family | Power Rated Surface Mount Outlet Boxes | |
| Features | JBP2FS assembles without the use of screws for faster installation | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Ivory | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.05 | $95.25 | |
| $18.52 | $185.20 | |
| $18.06 | $451.50 | |
| $17.66 | $883.00 | |
| $17.48 | $1,748.00 | |
| $17.28 | $4,320.00 | |
| $17.17 | $8,585.00 |
Need more?