Reference Only
RHEH1BL-PLA
Printers .
Datasheet
RHEH1BL-PLA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Black | |
| For Use With | TDP43ME Printer and PLA-100 Label Applicator | |
| Color | Black | |
| Product Type | Printers | |
| Series | PLA-100 | |
| Subcategory | Printers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.88 | $61.88 | |
| $59.20 | $592.00 | |
| $57.41 | $1,435.25 | |
| $55.80 | $2,790.00 | |
| $54.42 | $5,442.00 |
Need more?