Reference Only
RGESD-1Y
Anti-Static Control Products .
Datasheet
RGESD-1Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Anti-Static Control Products | |
| Product | Kits | |
| Type | ESD Port, Wrist Band Grounding | |
| Size | 16 oz | |
| Description/Function | Accomodates standard ESD wrist strap 4 mm plug | |
| Product Type | Anti-Static Control Products | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.88 | $95.64 | |
| $29.10 | $291.00 | |
| $28.77 | $1,438.50 | |
| $28.40 | $2,840.00 | |
| $28.01 | $7,002.50 |
Need more?