Reference Only

RAFX5EI-X

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
RAFX5EI-X

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated Fitting
MaterialPolyvinyl Chloride (PVC)
ColorIvory
Duct External Width65.4 mm
Duct External Height16.1 mm
FamilyPower Rated Fittings for Power to 600V - LDPH / LDS / LD2P Raceway Only
Product TypeWire Ducting & Raceways
Secondary ColorIvory
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3925900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.06$50.60
$4.80$96.00
$4.71$235.50
$4.59$459.00
$4.54$908.00
$4.51$2,255.00
$4.47$4,470.00
$4.43$8,860.00
Need more?
Contact Us