Reference Only

RAFC3IW-X

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
RAFC3IW-X

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated Fitting
MaterialPolyvinyl Chloride (PVC)
FamilyOne Inch Bend Radius Fittings for TIA/EIA Compliance
FeaturesAll fittings for LD, LDP and LDS Raceway comply with the 1" Bend Radius Control for TIA/EIA Compliance
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3925900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.01$150.50
$2.95$295.00
$2.85$570.00
$2.73$1,365.00
$2.67$2,670.00
$2.64$5,280.00
Need more?
Contact Us