Reference Only

RAFC10IG-X

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
RAFC10IG-X

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated Fitting
MaterialAcrylonitrile Butadiene Styrene (ABS)
Duct External Width80.8 mm
Duct External Height23.6 mm
FamilyOne Inch Bend Radius Fittings for TIA/EIA Compliance
FeaturesAll fittings for LD, LDP and LDS Raceway comply with the 1" Bend Radius Control for TIA/EIA Compliance
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3925900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.51$175.50
$3.46$346.00
$3.26$652.00
$3.19$1,595.00
$3.18$3,180.00
$3.17$6,340.00
Need more?
Contact Us